807-066-456-202

Heilind Number:EDA807-066-456-202
Manufacturer:EDAC
Manufacturer Number:807-066-456-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-456-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-456-202

Detailed Description

Introducing our high temperature card edge connector, the 807-066-456-202. Designed for durability and reliability in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a 5A amperage rating and copper alloy contacts, it ensures efficient power transmission. The two-row design with 66 positions allows for seamless board-to-board connections, with a pitch of .156 inches and row spacing of .2 inches for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Trust in its straight mount orientation for secure and stable connections. Upgrade your PCB assembly with this essential component from our extensive range of connectors.