807-066-456-207

Heilind Number:EDA807-066-456-207
Manufacturer:EDAC
Manufacturer Number:807-066-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-456-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-456-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for exceptional durability and performance in demanding applications. Featuring a vibrant green color for easy identification, this connector is a reliable choice for high-temperature environments, with a UL 94V-0 Diallyl Phthalate housing ensuring safety and compliance. With two rows of copper alloy contacts, it offers a secure and efficient connection, ideal for board-to-board PCB setups. The .156-inch pitch and .2-inch row spacing accommodate 66 positions, providing ample connectivity options. Engineered for versatility, it boasts a straight mount orientation and an operating temperature range of -40 to 105 °C. Trust in this connector for seamless and reliable signal transmission in critical electronic systems.