807-066-456-208

Heilind Number:EDA807-066-456-208
Manufacturer:EDAC
Manufacturer Number:807-066-456-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-456-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-456-208

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously crafted for optimal performance in demanding environments. This essential component features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature conditions. With two rows of copper alloy contacts offering a total of 66 positions, seamless connectivity is guaranteed. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical applications in industries such as aerospace, automotive, and industrial automation. Trust in the quality and durability of our High Temp Card Edge Connector to keep your systems running smoothly.