807-066-456-212

Heilind Number:EDA807-066-456-212
Manufacturer:EDAC
Manufacturer Number:807-066-456-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-456-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-456-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal durability and reliability in demanding industrial environments. This essential component features a rugged UL 94V-0 Diallyl Phthalate housing, ensuring fire safety compliance and long-lasting performance. With a dual-row configuration and 66 positions, it offers ample connectivity for your PCB assembly needs. The Copper Alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring high temperature endurance. Trust in the quality and precision of our Card Edge Connector for smooth and efficient board-to-board connections.