807-066-458-201

Heilind Number:EDA807-066-458-201
Manufacturer:EDAC
Manufacturer Number:807-066-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-458-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-458-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in demanding industrial applications. With a vibrant green housing made from UL 94V-0 Diallyl Phthalate, this connector ensures robust protection and durability. Featuring two rows of 66 positions, each contact is expertly crafted from Copper Alloy to guarantee superior conductivity. The .156-inch pitch and .2-inch row spacing provide precise and secure mating, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a trusted solution for high-temperature environments. Trust in our product to deliver optimal performance and longevity in your PCB assembly projects.