807-066-458-202

Heilind Number:EDA807-066-458-202
Manufacturer:EDAC
Manufacturer Number:807-066-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-458-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-458-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most extreme conditions. With two rows and 66 positions, it offers ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee efficient power transmission, supporting a current of up to 5 A. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mounting. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance. Trust in this essential component for your connectivity needs, perfect for a range of applications in various industries.