807-066-458-203

Heilind Number:EDA807-066-458-203
Manufacturer:EDAC
Manufacturer Number:807-066-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-458-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-458-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 5 A, it ensures reliable power transmission in demanding environments. The two-row configuration with 66 positions offers ample connectivity options, while the copper alloy contacts guarantee excellent signal integrity. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's a dependable choice for industrial applications. Its right-angle mount orientation and .156-inch pitch make installation a breeze, providing a secure and efficient board-to-board connection solution. Trust in the quality and durability of this essential component for your electronic assembly needs.