807-066-458-208

Heilind Number:EDA807-066-458-208
Manufacturer:EDAC
Manufacturer Number:807-066-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-458-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-458-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green design. With a robust housing made from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in extreme operating temperatures ranging from -40 to 105 °C. Featuring two rows and 66 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation makes it easy to install. With a pitch of .156 in and row spacing of .2 in, this connector is ideal for high-density applications. Upgrade your setup with this essential component for seamless board-to-board connections.