807-066-458-212

Heilind Number:EDA807-066-458-212
Manufacturer:EDAC
Manufacturer Number:807-066-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-458-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-458-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed to withstand extreme temperatures and ensure reliable performance. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers durability and safety in any environment. With two rows and 66 positions, it provides ample connectivity options for your electronic devices. The copper alloy contacts and .156-inch pitch guarantee secure and efficient data transmission. Its right-angle mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and precision for seamless board-to-board connections.