807-066-459-202

Heilind Number:EDA807-066-459-202
Manufacturer:EDAC
Manufacturer Number:807-066-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-459-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-459-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts. With two rows and 66 positions, it offers ample connectivity for your applications. The right angle mount orientation and .156-inch pitch ensure secure and efficient PCB-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and high-heat settings. Elevate your PCB design with this reliable and high-performing connector.