807-066-459-207

Heilind Number:EDA807-066-459-207
Manufacturer:EDAC
Manufacturer Number:807-066-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-459-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-459-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts. With two rows and 66 positions, it offers ample connectivity options for your application. Featuring a right-angle mount orientation and a pitch of .156 inches, it ensures a secure and space-efficient connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and harsh environment use. Upgrade to this green-colored connector for a high-performance, long-lasting solution.