807-066-460-201

Heilind Number:EDA807-066-460-201
Manufacturer:EDAC
Manufacturer Number:807-066-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-460-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-460-201

Detailed Description

Enhance your electrical connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it offers reliable conductivity for up to 66 positions. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications that demand high performance and durability. Upgrade your PCB connections with this essential component, making sure your devices run smoothly and efficiently.