807-066-460-207

Heilind Number:EDA807-066-460-207
Manufacturer:EDAC
Manufacturer Number:807-066-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-460-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-460-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature environments. With two rows of copper alloy contacts, it facilitates efficient power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate up to 66 positions, perfect for complex board-to-board connections. Engineered for seamless integration, its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for demanding applications in the realm of connectivity. Explore our extensive range of products to discover more essential solutions for your projects.