807-066-460-212

Heilind Number:EDA807-066-460-212
Manufacturer:EDAC
Manufacturer Number:807-066-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-460-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-460-212

Detailed Description

Upgrade your circuit connections with our high temp card edge connector. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance even in extreme temperatures ranging from -40 to 105 °C. With two rows and a total of 66 positions, it offers ample space for your PCB connections. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether you're working on industrial machinery or electronic devices, this connector, with a 5A amperage rating, is a versatile solution. Its straight mount orientation makes installation a breeze, perfect for board-to-board PCB connections. Trust in our product to deliver seamless performance in demanding environments. Elevate your electronics with this essential component.