807-066-520-201

Heilind Number:EDA807-066-520-201
Manufacturer:EDAC
Manufacturer Number:807-066-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-520-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-520-201

Detailed Description

Enhance the connectivity of your high-temperature applications with our meticulously engineered Card Edge Connector. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance. With an amperage rating of 5A and constructed from UL 94V-0 Diallyl Phthalate, it ensures reliable power transmission in demanding environments. The dual-row design with 66 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, precise PCB connections are easily achieved. Designed for straight mounting orientation, it seamlessly integrates into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a vital component in various electronic systems. Trust in its quality and durability for seamless board-to-board connections in your projects.