807-066-520-207

Heilind Number:EDA807-066-520-207
Manufacturer:EDAC
Manufacturer Number:807-066-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-520-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-520-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for seamless integration in industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in high-temperature settings. With a 5A amperage capacity and copper alloy contacts, it guarantees efficient power transmission. The two rows of 66 positions each, with a .156-inch pitch and .2-inch row spacing, offer versatile connectivity options. Whether you require straight or right-angle mounting, this connector is designed for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it meets the demands of diverse applications in the electronics industry. Trust in our connector for robust and durable board-to-board connections.