807-066-522-201

Heilind Number:EDA807-066-522-201
Manufacturer:EDAC
Manufacturer Number:807-066-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-522-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-522-201

Detailed Description

Upgrade your high-temperature PCB connections with our advanced Card Edge Connector. Designed for top performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a double row configuration and 66 positions, it offers ample connectivity for your circuit boards. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Ideal for industrial applications, it guarantees secure and efficient board-to-board connections. Upgrade your system today with this high-performance Card Edge Connector.