807-066-522-207

Heilind Number:EDA807-066-522-207
Manufacturer:EDAC
Manufacturer Number:807-066-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-522-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-522-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for robust performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a double row configuration and a total of 66 positions, it ensures efficient power delivery with a 5A amperage. The contact material, crafted from Copper Alloy, guarantees reliable conductivity even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are assured. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is perfect for industrial applications. Trust in its straight mount orientation for seamless integration, making it an essential component for your PCB setup. Explore the future of connectivity with our advanced Card Edge Connector.