807-066-524-201

Heilind Number:EDA807-066-524-201
Manufacturer:EDAC
Manufacturer Number:807-066-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-524-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-524-201

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green housing constructed from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it offers secure power delivery at 5A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 66 positions ensure ample connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its straight-mount orientation for easy installation and dependable functionality, making it a crucial component for your PCB assembly needs. Elevate your connectivity with this essential solution.