807-066-524-207

Heilind Number:EDA807-066-524-207
Manufacturer:EDAC
Manufacturer Number:807-066-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-524-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-524-207

Detailed Description

Enhance your high temperature board-to-board connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring excellent performance even in demanding environments. With a 5A amperage rating and copper alloy contacts, it provides secure and efficient power transmission. The dual-row design with 66 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose this connector for dependable and high-performance board-to-board connections.