807-066-540-202

Heilind Number:EDA807-066-540-202
Manufacturer:EDAC
Manufacturer Number:807-066-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-540-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-540-202

Detailed Description

Enhance your high-temperature electronic connections with this robust Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and a total of 66 positions, it offers ample connectivity for your PCB needs. Each contact is made of resilient Copper Alloy, ensuring efficient and reliable transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications. Explore its capabilities and elevate your connectivity solutions.