807-066-540-204

Heilind Number:EDA807-066-540-204
Manufacturer:EDAC
Manufacturer Number:807-066-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-540-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-540-204

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and protection in high heat environments. With two rows of 66 copper alloy contact positions, it offers seamless and secure connections for your electronic components. The .156-inch pitch and .2-inch row spacing allow for efficient signal transfer, while the straight mount orientation makes installation easy and convenient. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the industrial, automotive, and aerospace sectors. Upgrade your PCB assembly with this essential component for optimal performance.