807-066-540-207

Heilind Number:EDA807-066-540-207
Manufacturer:EDAC
Manufacturer Number:807-066-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-540-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-540-207

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in a vibrant green hue, designed for optimal performance in demanding environments. With a sturdy UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery at up to 5A. Featuring two rows of 66 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity game with this essential component.