807-066-540-208

Heilind Number:EDA807-066-540-208
Manufacturer:EDAC
Manufacturer Number:807-066-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-540-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-540-208

Detailed Description

Enhance your electronic connections with our high temperature Card Edge Connector, a vital component for efficient PCB integration. With a sleek green design and durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures both performance and safety. Featuring two rows of 66 positions each, it offers ample connectivity for your applications. Its Copper Alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Trust in its straight mount orientation for easy and secure placement. Elevate your PCB connectivity with this essential component.