807-066-542-201

Heilind Number:EDA807-066-542-201
Manufacturer:EDAC
Manufacturer Number:807-066-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-542-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-542-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 5A amperage, making it ideal for high-power applications. Its housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and reliability in any environment. Featuring two rows of copper alloy contacts, with a .156-inch pitch and .2-inch row spacing, it offers seamless integration on your board. With 66 positions available, you have ample room for your connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse settings. Elevate your PCB assembly with this essential component.