807-066-542-203

Heilind Number:EDA807-066-542-203
Manufacturer:EDAC
Manufacturer Number:807-066-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-542-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-542-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate for superior durability. With two rows of precise copper alloy contacts, this connector ensures efficient signal transmission, perfect for high-speed data transfer applications. The .156-inch pitch and .2-inch row spacing accommodate 66 positions, offering ample connectivity options. Designed for seamless integration, its straight mount orientation is ideal for space-saving layouts. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a reliable solution for demanding environments. Elevate your electronic designs with this essential component.