807-066-542-204

Heilind Number:EDA807-066-542-204
Manufacturer:EDAC
Manufacturer Number:807-066-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-542-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-542-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this green connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate. Its 66 positions, spread across two rows with a .156-inch pitch, ensure seamless board-to-board connectivity. Crafted with copper alloy contacts, it guarantees efficient power transfer, with a 5A amperage rating. The straight mount orientation and .2-inch row spacing offer easy installation and alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your PCB connections with this essential component.