807-066-555-201

Heilind Number:EDA807-066-555-201
Manufacturer:EDAC
Manufacturer Number:807-066-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-555-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-555-201

Detailed Description

Enhance your PCB connectivity with our high-quality High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a reliable amperage rating of 5 A, it ensures safe and efficient power transmission. Its double-row configuration with 66 positions allows for versatile connections, while the copper alloy contact material guarantees excellent conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a professional in the industry or a DIY enthusiast, this connector is essential for seamless board-to-board connections. Upgrade your setup today and experience superior performance.