807-066-555-204

Heilind Number:EDA807-066-555-204
Manufacturer:EDAC
Manufacturer Number:807-066-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-555-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-555-204

Detailed Description

Engineered for high temperature applications, this Card Edge Connector is a vital component for seamless board-to-board connections. Its durable construction features a housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both performance and visibility. With a double row design and 66 positions, it offers ample connectivity options. The contact material, crafted from copper alloy, guarantees reliable signal transmission. Operating efficiently in extreme environments, it has a wide temperature range of -40 to 105 °C. Perfect for demanding industrial and electronic projects, this connector is designed for straight mount orientation, with a pitch of .156 in and row spacing of .2 in. Trust in its 5A amperage rating and precision engineering for seamless and secure connections.