807-066-555-208

Heilind Number:EDA807-066-555-208
Manufacturer:EDAC
Manufacturer Number:807-066-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-555-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-555-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek green. Designed for optimal performance, this connector boasts a 5 A amperage, making it ideal for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety. With two rows and a total of 66 positions, it offers ample connectivity options. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and harsh environments. Trust in this connector for secure and efficient board-to-board connections in your projects.