807-066-555-212

Heilind Number:EDA807-066-555-212
Manufacturer:EDAC
Manufacturer Number:807-066-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-555-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-555-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this essential component features a vibrant Green color and is capable of handling up to 5 A of power. Crafted with precision, it boasts a UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable performance in any application. With two rows and 66 positions, it offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches optimize signal transmission. Suitable for board-to-board PCB connections, this connector guarantees seamless integration in your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for high-temp environments. Upgrade your connectivity solutions with this indispensable component.