807-066-556-202

Heilind Number:EDA807-066-556-202
Manufacturer:EDAC
Manufacturer Number:807-066-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-556-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-556-202

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector, designed for reliable performance in demanding environments. With a robust UL 94V-0 Diallyl Phthalate housing, this connector offers exceptional durability and safety. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it provides secure and efficient connectivity for your electronic components. With a total of 66 positions, it's perfect for multi-board setups. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our Card Edge Connector to deliver consistent and high-quality connectivity for your PCB projects.