807-066-556-208

Heilind Number:EDA807-066-556-208
Manufacturer:EDAC
Manufacturer Number:807-066-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-556-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-556-208

Detailed Description

Introducing our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is built to withstand extreme temperatures, with an operating range of -40 to 105 °C. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures secure and efficient connections. Boasting two rows and 66 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation is versatile for various setups. Trust in the quality and durability of our card edge connector for your next project.