807-066-558-201

Heilind Number:EDA807-066-558-201
Manufacturer:EDAC
Manufacturer Number:807-066-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-558-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-558-201

Detailed Description

Enhance your circuit connections with this high-temperature card edge connector in a vibrant green hue. Designed for efficient power transmission, it boasts a 5A amperage rating and is crafted from UL 94V-0 Diallyl Phthalate for superior durability. With two rows and a total of 66 positions, this connector offers ample room for your PCB needs. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. Its right-angle mount orientation allows for flexible placement on your board, and with an operating temperature range of -40 to 105°C, it's ideal for a variety of environments. Upgrade your setup with this essential component for seamless board-to-board connections.