807-066-558-202

Heilind Number:EDA807-066-558-202
Manufacturer:EDAC
Manufacturer Number:807-066-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-558-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-558-202

Detailed Description

Introducing our high-temp card edge connector, designed for reliable performance in demanding environments. With a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also built to last. Its two rows of 66 positions, featuring copper alloy contacts, ensure secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation allows for flexible installation options. Trust in this connector for seamless board-to-board connectivity in your next project.