807-066-558-204

Heilind Number:EDA807-066-558-204
Manufacturer:EDAC
Manufacturer Number:807-066-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-558-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-558-204

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, it features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable performance. With two rows and 66 positions, it offers ample connectivity options. The right-angle mount orientation and .156-inch pitch make it suitable for board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your PCB setup with this essential connector for seamless data and power transmission.