807-066-558-207

Heilind Number:EDA807-066-558-207
Manufacturer:EDAC
Manufacturer Number:807-066-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-558-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-558-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of 66 copper alloy contacts, it offers secure and reliable connectivity, while the right-angle mount orientation facilitates seamless integration. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's perfect for a wide range of industrial applications. Upgrade your system with this high-quality connector and experience enhanced efficiency and performance.