807-066-558-212

Heilind Number:EDA807-066-558-212
Manufacturer:EDAC
Manufacturer Number:807-066-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-558-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for precision and reliability. Boasting a vibrant Green color, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in extreme conditions. With two rows and a total of 66 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts guarantee efficient transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Engineered for versatility, it can be mounted in a Right Angle orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Elevate your connectivity experience with this essential component.