807-066-559-202

Heilind Number:EDA807-066-559-202
Manufacturer:EDAC
Manufacturer Number:807-066-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-559-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-559-202

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color. With a robust copper alloy contact material and a 5 A amperage rating, it ensures reliable power delivery. Boasting a double row configuration and 66 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Its right-angle mount orientation makes it versatile for various installation needs. Operating flawlessly between -40 to 105 °C, it's perfect for applications requiring high thermal resilience. Trust in our connector for seamless board-to-board PCB connections in your projects.