807-066-559-204

Heilind Number:EDA807-066-559-204
Manufacturer:EDAC
Manufacturer Number:807-066-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-559-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-559-204

Detailed Description

Enhance your PCB connectivity with our high-temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability and safety. With two rows of 66 positions each, it enables seamless integration for a wide range of applications. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for right-angle mounting, it offers flexibility in design layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical operations. Explore the possibilities with this essential component in PCB connectivity.