807-066-560-207

Heilind Number:EDA807-066-560-207
Manufacturer:EDAC
Manufacturer Number:807-066-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-560-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-560-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme environments. With two rows and 66 positions, it offers ample connectivity options for your applications. The copper alloy contact material and .156-inch pitch guarantee secure and efficient data transmission. Perfect for board-to-board connections, this connector is a versatile solution for your electronic assembly needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial settings. Elevate your connectivity game with this essential component.