807-066-560-212

Heilind Number:EDA807-066-560-212
Manufacturer:EDAC
Manufacturer Number:807-066-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-066-560-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-066-560-212

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at up to 5 A. With a pitch of .156 inches and two rows of 66 positions, it offers ample connectivity for your PCB needs. The connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality craftsmanship for seamless board-to-board connections.