807-068-400-203

Heilind Number:EDA807-068-400-203
Manufacturer:EDAC
Manufacturer Number:807-068-400-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-400-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-400-203

Detailed Description

Discover the ultimate solution for your high-temperature connectivity needs with our Green Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring longevity and stability. With two rows and 68 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various industries. Trust in its robust construction and superior quality for seamless board-to-board connectivity. Explore the range of possibilities with this essential component.