807-068-400-204

Heilind Number:EDA807-068-400-204
Manufacturer:EDAC
Manufacturer Number:807-068-400-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-400-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-400-204

Detailed Description

Experience high-performance connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double-row configuration and a total of 68 positions, it offers optimal versatility for your PCB connections. The contact material, crafted from Copper Alloy, ensures secure and efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're working on industrial machinery or electronic devices, trust in the performance and durability of our Card Edge Connector for seamless board-to-board connectivity. Elevate your projects with reliable and high-quality connectivity solutions.