807-068-400-207

Heilind Number:EDA807-068-400-207
Manufacturer:EDAC
Manufacturer Number:807-068-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-400-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-400-207

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in even the most demanding environments. With two rows of Copper Alloy contacts featuring a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity for up to 68 positions. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications, from industrial machinery to telecommunications equipment. Elevate your connectivity game with this essential component.