807-068-400-212

Heilind Number:EDA807-068-400-212
Manufacturer:EDAC
Manufacturer Number:807-068-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-400-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-400-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for demanding applications. Featuring a vibrant green design, this connector offers a secure and efficient connection with an amperage rating of 5 A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures long-lasting performance. With two rows and 68 positions, it provides ample connectivity options for your projects. The .156-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts. Designed for straight mount orientation, it offers easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in this essential component for seamless board-to-board connectivity in your electronic designs.