807-068-420-202

Heilind Number:EDA807-068-420-202
Manufacturer:EDAC
Manufacturer Number:807-068-420-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-420-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-420-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With two rows and 68 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, even in high-temperature environments ranging from -40 to 105 °C. Boasting a 5A amperage and a pitch of .156 inches, it's perfect for demanding electronic applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your connectivity solutions with this essential component.