807-068-420-207

Heilind Number:EDA807-068-420-207
Manufacturer:EDAC
Manufacturer Number:807-068-420-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-420-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-420-207

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it offers both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 68 positions, this connector ensures reliable transmission in high-speed applications. Its straight mount orientation and .2-inch row spacing provide easy installation and efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this essential component.