807-068-420-212

Heilind Number:EDA807-068-420-212
Manufacturer:EDAC
Manufacturer Number:807-068-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-420-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-420-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a double-row design and 68 positions, it offers ample connectivity for your projects. Crafted from robust Copper Alloy, the contacts guarantee reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Designed for straight mounting orientation, it's easy to integrate into your setup. Operating flawlessly in environments ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade now and experience seamless connectivity like never before.