807-068-422-201

Heilind Number:EDA807-068-422-201
Manufacturer:EDAC
Manufacturer Number:807-068-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-068-422-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-068-422-201

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a double row configuration and 68 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is perfect for demanding industrial environments. The .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Choose this Straight mount orientation connector for seamless board-to-board connections in your applications. Trust in its 5A amperage rating and high-quality construction to meet your connectivity needs with precision. Elevate your PCB design with this essential component.